Laser Pointer Pen Alpec Spectra Red 650nm 5mW Aluminum Housing

You may also like:
154145-VP 154145-VP
LTLD505T LTLD505T
32970959152DOT 32970959152DOT
UM650-5-G UM650-5-G
UM650-5-C UM650-5-C
32970959152LIN 32970959152LIN

$22.95 ea

17 ship on May. 6
More Available – 3 weeks


  • Jameco Part no.: 153605
  • Manufacturer: Alpec
  • Manufacturer no.: 4012
  • HTS code: 9013200000
  • Electronics Parts Locator
# of units Price
1+ $22.95
5+ $19.95
25+ $17.95

Request a Large Quantity Quote

Spectra Red Laser Pointer

Features

  • Has a range of over 500 yards (Over 1,500 feet)
  • Ideal for indoor and outdoor use
  • Output wavelength: 650 nm
  • Maximum output power: 5 mW
  • Lifetime warranty
  • Case color: Black
  • Material: Aircraft aluminum
  • Laser class: IIIA
  • Size: 5.2" length x 0.4" diameter
  • Weight: 4.7 oz.

    Includes:
  • Plastic gift box
  • Pen clip
  • 2 AAA batteries


Report a problem
Suggest a product
Specification Value
Product TypeLaser Pointer - Pen
ColorRed
Peak Wavelength650 nm
Power Rating5 mW
Dimensions10.2mm Dia. x 132.1mm L
Input Voltage3 VDC (2xAA)
Range1500 feet


Report a problem
Suggest a product