Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Transistor Darlington NPN 30 Volt 0.3 Amp 3-Pin SOT-23 Tape And Reel

You may also like:
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906RLRP 2N3906RLRP
2N3904RLRP 2N3904RLRP
BC547B BC547B
PN2222ABU PN2222ABU

$0.057 ea

159,000 ship on Jun. 1


  • Jameco Part no.: 1540818
  • Manufacturer: Diodes Incorporated
  • Manufacturer no.: MMBTA13-7-F
  • NCNR (Non-Cancelable, Non Returnable)
    • Electronics Parts Locator
# of units Price
3000+ $0.057
15000+ $0.05
30000+ $0.045

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,000

Transistor Darlington NPN 30 Volt 0.3A Automotive 3-Pin SOT-23

300 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageSOT-23
Transistor PolarityNPN
Maximum Collector Emitter Voltage30 V
Maximum Collector Base Voltage30 V
Minimum DC Current Gain[email protected]@5V, [email protected]@5V
Maximum Collector Cut-off Current0.1uA
Maximum Collector Emitter Saturation Voltage[email protected]@100mA
ConfigurationSingle
Maximum Continuous DC Collector Current0.3A
Maximum Emitter Base Voltage10V
Number of Elements per Chip1
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count3
FamilyMMBTA13
Product Width1.4mm(Max)
Product Height1mm(Max)
Product Length3.05mm(Max)
Product TypeDarlington BJT


Report a problem
Suggest a product