Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Transistor General Purpose BJT PNP 80 Volt 0.5 Amp 3-Pin SOT-23 Tape and Reel

You may also like:
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906RLRP 2N3906RLRP
2N3904RLRP 2N3904RLRP
BC547B BC547B
PN2222ABU PN2222ABU

$0.049 ea

39,000 ship on Jun. 1


  • Jameco Part no.: 1540842
  • Manufacturer: Diodes Incorporated
  • Manufacturer no.: MMBTA56-7-F
  • NCNR (Non-Cancelable, Non Returnable)
    • Electronics Parts Locator
# of units Price
3000+ $0.049
15000+ $0.043
30000+ $0.039

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,000

Transistor General Purpose BJT PNP 80 Volt 0.5A Automotive 3-Pin SOT-23

TRANSISTOR, 500 mA, 80 V, PNP, Si, SMALL SIGNAL

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageSOT-23
Transistor PolarityPNP
Maximum Collector Emitter Voltage80V
Minimum DC Current Gain[email protected]@1V, [email protected]@1V
Maximum Power Dissipation300mW
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage[email protected]@100mA
Number of Elements per Chip1
CategoryBipolar Small Signal
Maximum Emitter Base Voltage4V
Maximum Base Emitter Saturation Voltage[email protected]@100mA
Maximum Operating Frequency50MHz(Min)
Maximum DC Collector Current0.5A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count3
FamilyMMBTA56
Product Width1.4mm(Max)
Product Height1mm(Max)
Product Length3.05mm(Max)
Product TypeGP BJT


Report a problem
Suggest a product