Ceramic Disc Capacitor 220pF 50V ±20%

You may also like:
DC220 DC220
DC220-10 DC220-10
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC22 DC22

$0.15 ea

25,954 ship on May. 10
More Available – 10 days


  • Jameco Part no.: 15413
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC220-20
  • HTS code: 8532230020
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.08
500+ $0.06
1000+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

220pF 50V ±20% Ceramic Disc Capacitor


Features:

  • Capacitance: 220pF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Size: 5mm Dia.

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.00022
    Capacitance (pF)220
    Capacitance220 pF
    Voltage Rating50 VDC
    Tolerance20%
    Body Diameter5 mm
    Lead Length26 mm
    Lead Pitch7 mm
    MountingThrough Hole


    Report a problem
    Suggest a product