Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

TVS Diode 38.9V Clamp 15.4A Ipp Surface Mount SMB

You may also like:
1.5KE6V8A 1.5KE6V8A
P1803AC P1803AC
1.5KE68CA 1.5KE68CA
P6KE15CA-B P6KE15CA-B
1.5KE400CA 1.5KE400CA
1.5KE16CA 1.5KE16CA
Slashed Prices - Limited Quantity

$0.25 ea

929 ship on Aug. 14


    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.09
100+ $0.07
500+ $0.06
1000+ $0.05

Request a Large Quantity Quote

TVS Diode 38.9V Clamp 15.4A Ipp Surface Mount SMB

Specifications

  • Series: SMBJ
  • Type: Zener
  • Unidirectional Channels: 1
  • Voltage - Reverse Standoff (Typ): 24 V
  • Voltage - Breakdown (Min): 26.7 V
  • Voltage - Clamping (Max) @ Ipp: 38.9 V
  • Current - Peak Pulse (10/1000 µs): 15.4 A
  • Power - Peak Pulse: 600 W
  • Power Line Protection: No
  • Applications: General Purpose
  • Operating Temperature: -55°C to 150°C (TJ)
  • Mounting Type: Surface Mount
  • Package: DO-214AA, SMB
  • Base Number: SMBJ24


Report a problem
Suggest a product
Specification Value
PackageSMB
DC Breakover Voltage (Nominal)24 V
Maximum Peak Pulse Current15.4 A
Peak Pulse Power Dissipation600 W
Maximum Reverse Leakage Current5 uA


Report a problem
Suggest a product