Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Diode Transient Voltage Suppression (TVS) Single Unidirectional 20 Volt 1.5K Watt Automotive 2-Pin SMC

Diodes Incorporated
SMCJ20A-13
You may also like:
SMBJ24A-13-F SMBJ24A-13-F
1.5KE6V8A 1.5KE6V8A
P1803AC P1803AC
1.5KE68CA 1.5KE68CA
P6KE15CA-B P6KE15CA-B
1.5KE400CA 1.5KE400CA

$2.19 ea

9,406 ship on Aug. 17


  • Jameco Part no.: 1542531
  • Manufacturer: Diodes Incorporated
  • Manufacturer no.: SMCJ20A-13
  • NCNR (Non-Cancelable, Non Returnable)
    • Electronics Parts Locator
# of units Price
25+ $2.19
125+ $1.99
625+ $1.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 25
Diode Transient Voltage Suppression (TVS) Single Unidirectional 20 Volt 1.5K Watt Automotive 2-Pin SMC

Report a problem
Suggest a product
Specification Value
TypeTrans Voltage Supressor Diode
ConfigurationSINGLE
Number of Terminals2
PolarityUNIDIRECTIONAL
JESD-30 CodeR-PDSO-C2
Number of Elements1
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Surface MountYES
Terminal PositionDUAL
Diode Element MaterialSILICON
TechnologyAVALANCHE
Breakdown Voltage-Min (V)22.2
Non-rep Peak Rev Power Dis-Max (W)1500
Peak Reflow Temperature (Cel)245
[email protected] Reflow Temperature-Max (s)5
Breakdown Voltage-Max (V)25.5
Stand-off Voltage (V)20


Report a problem
Suggest a product