Schottky Diode 40V 5A DO-201AD

You may also like:
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
1N5817 1N5817
1N5819 1N5819

$0.49 ea

741 In Stock
More Available – 8 weeks


  • Jameco Part no.: 1546321
  • Manufacturer: Vishay
  • Manufacturer no.: SB540
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.22
1000+ $0.19

Request a Large Quantity Quote

Schottky Diode 40V 5A DO-201AD

Specifications

  • Diode Type: Schottky
  • Voltage - DC Reverse (Vr) (Max): 40 V
  • Current - Average Rectified (Io): 5 A
  • Voltage - Forward (Vf) (Max) @ If: 550 mV @ 5 A
  • Speed: Fast Recovery =< 500 ns, > 200 mA (Io)
  • Current - Reverse Leakage @ Vr: 500 µA @ 40 V
  • Capacitance @ Vr, F: 500 pF @ 4 V, 1 MHz
  • Mounting Type: Through Hole
  • Package: DO-201AD, Axial
  • Operating Temperature - Junction: -55°C to 150°C
  • Base Number: SB540


Report a problem
Suggest a product
Specification Value
ApplicationSchottky Diode
Repetitive Peak Reverse Voltage40 V
Average Rectified Output Current5A
Maximum Forward Voltage0.55 V
PackageDO-201AD
MountingThrough Hole
Pins2


Report a problem
Suggest a product