1 uF 25 Volt Tantalum Capacitor

You may also like:
TM1/35 TM1/35
TAP105K025SCS TAP105K025SCS
TAP226K025SRW TAP226K025SRW
TAP105K035SCS TAP105K035SCS
TM10/25 TM10/25
TM.1/35 TM.1/35

$0.49 ea

1,020 In Stock
More Available – 5 weeks


  • Jameco Part no.: 154860
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TM1/25
  • HTS code: 8532210080
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.22
1000+ $0.16

Request a Large Quantity Quote

1µF 25Volt Tantalum Capacitor

Specifications

  • Capacitance: 1 µF
  • Tolerance: 10%
  • Voltage: 25 VDC
  • Size: 4.2 mm D x 6 mm H
  • Lead spacing: 3 mm
  • Operating temperature range: -55°C to +85°C
  • Exceptional temperature stability
  • Flame retardant coating
  • Moisture-resistant
  • Designed for entertainment and commercial equipment
  • Low leakage current


Report a problem
Suggest a product
Specification Value
Capacitance (uF)1
Voltage Rating25 VDC
Tolerance10%
ConstructionRadial
Diameter4.2mm
Height6mm
Lead Pitch3mm
FamilyTM
PolarityPolar
MountingThrough Hole
PackagingBulk
Case StyleDipped
Wire FormStraight
Lead Diameter0.5mm
Product TypeCapacitor Tantalum Solid
Capacitance1 µF


Report a problem
Suggest a product