Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3 Volt DC Motor 950mA 13,200 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670
Price Reduced

$2.25 ea

276 ship on Feb. 17
More Available – 13 weeks


  • Electronics Parts Locator
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75
500+ $1.49

Request a Large Quantity Quote

3 Volt DC Motor - 13,200 RPM

Features


  • Nominal voltage: 3VDC
  • Voltage range: 1.5 - 3VDC
  • Current @ maximum efficiency: 0.95A
  • Speed @ maximum efficiency: 13,200 RPM
  • Torque @ maximum efficiency: 8.4 g-cm
  • Efficiency: 40.0%
  • Terminal type: 0.09" solder tabs
  • Shaft diameter: 0.08"
  • Shaft length: 0.37"
  • Size: 0.79" diameter x 1.13" depth

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)3
    Voltage Range (VDC)1.5 - 3.0
    Current @ Max. Efficiency (A)0.95
    Speed @ Max. Efficiency (RPM)13200
    Torque @ Max. Efficiency (g-cm)10.3
    Efficiency40
    Terminal Type0.09/Solderable
    Shaft Diameter (inch)0.08
    Shaft Length (inch)0.37
    Size (Diameter x Depth) (inch).79 x 1.1


    Report a problem
    Suggest a product