# of units | Price |
---|---|
1+ | $1.75 |
10+ | $1.25 |
100+ | $1.09 |
500+ | $0.99 |
Specification | Value |
---|---|
LED Display Type | 7-Seg Numeric |
No. of Digits | 2 |
Illuminated Color | Green |
Character Height (inch) | 0.56 |
Color | Grey |
Configuration | Common Anode |
Dominant Wavelength | 566 nm |
Intensity | 22 mcd |
Decimal Point | RHDP |
Maximum Forward Voltage | 2.1 V |
Maximum Forward Current | 30 mA |
Typical [email protected](mA) | 2.2 @ 10 |
Buss Polarity | CA |
Peak Wavelength | 565nm |
Digit Size | 0.56 inch |
Pins / Leads | 16 |
Pattern Graphics | Segmented |
Typical Vf(V)@If(mA) | 2.1 @ 20 |
Total Thickness | 8.0mm |
Viewing Area Height | 19.05mm |
Wavelength (nm) | 566 |
Display Height (mm) | 14.22 |
Continuous Forward Current-Max (mA) | 30 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Product Type | LED Displays |