Ceramic Disc Capacitor 470pF 50V ±20%

You may also like:
DM471 DM471
DC.01 DC.01
DC.1/25 DC.1/25
DC.1 DC.1
DC.001 DC.001
DC.047 DC.047
DC.022 DC.022

$0.25 ea

2,228 ship on Sep. 23

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 15528
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC470
  • Jameco Catalog
# of units Price
1+ $0.25
10+ $0.12
100+ $0.09
500+ $0.07
1000+ $0.05

Request a Large Quantity Quote

470pF 50V ±20% Ceramic Disc Capacitor


Features:

  • Capacitance: 470pF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Size: 5mm Dia.

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.00047
    Voltage50
    Tolerance20%
    Capacitance (pF)470
    Capacitor TypeCeramic
    Body Length or Diameter (mm)5
    MountingThrough Hole
    Breakdown Voltage-Min (V)20
    Diode Cap Tolerance (%)10
    Diode Capacitance-Nom (Cd) (pF)1
    Frequency BandVERY HIGH FREQUENCY TO MILLIMETER WAVE BAND
    Quality Factor-Min1500
    Capacitance Value0.00047 uF
    Tolerance (%)20


    Report a problem
    Suggest a product