# of units | Price |
---|---|
1+ | $0.45 |
10+ | $0.39 |
100+ | $0.35 |
250+ | $0.29 |
Specification | Value |
---|---|
Pins | 4 |
Current Rating | 50 mA @ 12 VDC |
Product Length | 0.47 in. |
Width | 0.47 in. |
Depth | 0.14 in. |
Actuator Length | 0.14 in. |
Lead Pitch | 0.17 x 0.53 |
Contact Form | SPST-NO |
Switch Function | OFF-(ON) |
Actuator Type | Square Button |
Color - Actuator/Cap | Brown |
Mounting Style | Through Hole |
Termination Style | PC Pins |