4-Phase 12VDC 0.4A Unipolar Stepper Motor

You may also like:
42BYGH404-R 42BYGH404-R
STP-42D201-37 STP-42D201-37
25BY4801 25BY4801
M25SP-5N LF(50 OHMS) M25SP-5N LF(50 OHMS)
35BY48L030-01 35BY48L030-01
42BYG023-R 42BYG023-R

$18.95 ea

17 ship on May. 10
36 ship on Jun. 11


  • Jameco Part no.: 155433
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 42BYG228-R
  • HTS code: 8501103000
  • Electronics Parts Locator
# of units Price
1+ $18.95
10+ $16.95
100+ $14.95

Request a Large Quantity Quote

4-Phase 12VDC Unipolar Stepper Motor

Features:
  • Rated voltage: 12VDC
  • Step angle: 1.8° ±5%
  • Phase resistance: 30Ω
  • Current: 400mA
  • Phase Inductance: 22mH
  • Detent torque: 220 g-cm
  • Holding torque: 2000g-cm
  • Mounting hole space: 1.73"
  • Mounting holes: 0.10"
  • Shaft diameter: 0.20"
  • Shaft length: 0.90"
  • Motor diameter: 1.70"
  • Motor depth: 1.50"
  • Weight: 0.5 lbs.
  • Screw Mount Dimensions: M3

    Report a problem
    Suggest a product
  • Specification Value
    Coil TypeUnipolar
    Voltage Rating12 VDC
    Current per Phase400 mA
    Step Angle1.8
    Resistance per Phase30 Ohm
    Inductance per Phase23 mH
    Holding Torque2000 g-cm
    Shaft Diameter0.2 in.
    Shaft Length0.6 in.
    Motor Size (Diameter x Length) (inch)1.7 x 1.5
    NEMA Frame Size17
    Hole Spacing1.73 in.
    Mounting Hole0.1 in.
    Detent Torque220 g-cm
    Weight0.5 lbs.


    Report a problem
    Suggest a product