Capacitor Ceramic Disc 68pF 50V ±5%

You may also like:
DC.01 DC.01
DC.1/25 DC.1/25
DC.1 DC.1
DC.001 DC.001
DC.047 DC.047
DC.022 DC.022
Slashed Prices - Limited Quantity

$0.25 ea

2,595 ship on Sep. 20


  • Jameco Part no.: 15552
  • Manufacturer: Arndt
  • Manufacturer no.: DC68
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.12
100+ $0.08
500+ $0.06
1000+ $0.05

Request a Large Quantity Quote

68pF 50V ±5% Ceramic Disc Capacitor


Features:

  • Capacitance: 68pF
  • Tolerance: ±5%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Size: 4mm Dia.

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.000068
    Voltage50
    Tolerance5%
    Capacitance (pF)68
    Capacitor TypeCeramic
    Body Length or Diameter (mm)8
    MountingThrough Hole
    Capacitance Value0.000068 uF
    Tolerance (%)5


    Report a problem
    Suggest a product