AC to DC Wall Adapter Transformer Single Output 9 Volt 0.5 Amp 4.5 Watt

You may also like:
DDU120100Z7972 DDU120100Z7972
DCU090050Z7480 DCU090050Z7480
DDU120150 DDU120150
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120100Z2993 DDU120100Z2993

$7.95 ea

103 ship on Jan. 22
270 ship on Jan. 31


  • Jameco Part no.: 15561
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DCU090050A2011
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.95

Request a Large Quantity Quote

4.5 Watt AC/DC Unregulated Linear Wall Adapter

9 Volts at .5 Amps

Specifications:
  • Connector Type: Cylindrical Male
  • Connector Size: 3.5mm
  • Polarity: Center Positive
  • Dimensions: 2.5" x 2" x 1.6"
  • Cord length: 6'
  • Weight: .5 lbs
  • Certifications: UL/CSA


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)9
Output Current (A).5
Maximum Output Power (W)4.5
FamilyDCU
Input Voltage (VAC)120
Input Frequency50Hz to 60Hz
Output Connector TypeDC Power Plug Male
Output Connector Diameters3.5mm
PolarityTip Positive
Agency ApprovalsUL, CUL


Report a problem
Suggest a product