Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

15W Encapsulated DC-to-DC Converter 12 Volts @ 1.25 Amps 9-18VDC

You may also like:
VAWQ6-Q24-S5H VAWQ6-Q24-S5H
SKE10A-05 SKE10A-05
DKE10A-12 DKE10A-12
SKE15A-24 SKE15A-24
SKE15A-05 SKE15A-05
DKE10A-15 DKE10A-15

$16.59 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 155708
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SKE15A-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $16.59
10+ $15.29

Request a Large Quantity Quote

15W Encapsulated DC-to-DC Converter

Output: 12 Volts @ 1.25 Amps

Features:
  • Input range: 9-18VDC
  • Number of pins: 5
  • Line Regulation: ±0.3%
  • Load Regulation: ±0.5%
  • Ripple and Noise: 60mVp-p
  • Short-circuit/overload protection
  • 1000VDC I/O isolation
  • Shield metal case
  • Cooling by free air convection
  • Size: 2.0"L x 2.0"W x 0.43"H

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)1.25
    Maximum Output Power (W)15
    Additional Output Voltages (VDC)n/a
    Input Voltage Range (VDC)9 to 18
    Pin_Count5
    Number of Outputs1
    FamilySKE15
    Product TypeDC-DC Regulated Single Output Converter
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)71
    Length (inch)2
    Width (inch)1
    Height (inch)0.44
    TypeNon-Inverting|Step Up|Step Down


    Report a problem
    Suggest a product