Precision Centigrade Temperature Sensor 3-Pin TO-92

You may also like:
TMP36GT9Z TMP36GT9Z
LM34DZ LM34DZ
LM334Z LM334Z
LM335Z LM335Z
LM34CZ LM34CZ
LM35DT LM35DT

$1.95 ea

866 ship on Sep. 23


  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.59
100+ $1.05
500+ $0.89

Request a Large Quantity Quote

Precision Centigrade Temperature Sensor Analog Serial 2 Wire 3 Pin

Specifications

The LM35 series are precision integrated-circuit temperature sensors, whose output voltage is linearly proportional to the Celsius (Centigrade) temperature. The LM35 thus has an advantage over linear temperature sensors calibrated in Kelvin, as the user is not required to subtract a large constant voltage from its output to obtain convenient Centigrade scaling. The LM35 does not require any external calibration or trimming to provide typical accuracies of ±1/4°C at room temperature and ±¾°C over a full -55 to +150°C temperature range. Low cost is assured by trimming and calibration at the wafer level. The LM35's low output impedance, linear output, and precise inherent calibration make interfacing to readout or control circuitry especially easy. It can be used with single power supplies, or with plus and minus supplies. As it draws only 60 uA from its supply, it has very low self-heating, less than 0.1°C in still air. The LM35 is rated to operate over a -55° to +150°C temperature range, while the LM35C is rated for a -40° to +110°C range (±10° with improved accuracy).

Features

  • Calibrated directly in ° Celsius (Centigrade)
  • Linear + 10.0 mV/°C scale factor
  • 0.5°C accuracy guaranteeable (at +25°C)
  • Rated for full -55° to +150°C range
  • Suitable for remote applications
  • Low cost due to wafer-level trimming
  • Operates from 4 to 30 volts
  • Less than 60 uA current drain
  • Low self-heating, 0.08°C in still air
  • Nonlinearity only ±1/4°C typical
  • Low impedance output, 0.1 Ohm for 1 mA load

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM35D
    FunctionTemp Sensor
    Accuracy±0.6°C
    Interface TypeSerial (2-Wire)
    Sensor Gain10mV/°C
    Output TypeAnalog
    Minimum Operating Supply Voltage4V
    Typical Operating Supply Voltage5V|9V|12V|15V|18V|24V
    Maximum Operating Supply Voltage30V
    Minimum Operating Temperature0°C
    Maximum Operating Temperature100°C
    MountingThrough Hole
    PackagingBox
    Pin_Count3
    Supplier PackageTO-92
    Product Width4.19mm(Max)
    Product Height5.2mm(Max)
    Product Length5.2mm(Max)
    Product TypeTemperature Sensor


    Report a problem
    Suggest a product