# of units | Price |
---|---|
1+ | $0.75 |
10+ | $0.65 |
100+ | $0.49 |
Specification | Value |
---|---|
Application | Schottky Rectifier |
Peak Repetitive Reverse Voltage | 45 V |
Average Forward Current-Max (A) | 8 |
Peak Forward Voltage | 0.44 V |
Supplier Package | DO-204AR |
Mounting | Through Hole |
Pin_Count | 2 |
Packaging | Box |
Family | 80SQ045 |
Product Length | 9.52mm(Max) |
Product Width | 6.35mm(Max) |
Product Height | 6.35mm(Max) |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 175°C |
Peak Non-Repetitive Surge Current | 2400A |
Peak Reverse Current | 2000uA |
Configuration | Single |