LED Green Diffused 3mm (T-1) 572nm 30mcd 60VA

You may also like:
UT6371-41-M1-R UT6371-41-M1-R
HLMP-1719 HLMP-1719
LG12340 LG12340
BVL-360Y1D BVL-360Y1D
UT63B1-41-URC3 UT63B1-41-URC3
LTL-4231N LTL-4231N

$0.25 ea

3,527 ship on Jan. 18
More Available – 13 weeks


  • Jameco Part no.: 156930
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UT0321-41-HE-R
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.15
100+ $0.12
500+ $0.10

Request a Large Quantity Quote

LED Uni-Color Green 567nm 2-Pin T-1 Box

Specifications

  • Emitting color: Green
  • Lens Feature: Uni-color
  • LED size: 3mmx3mmx4.1mm
  • Typical forward voltage: 5V max
  • Typical brightness: 30mcd
  • Wavelength: 572nm
  • Viewing angle: 60°

    Report a problem
    Suggest a product
  • Specification Value
    PackageT-1 (3mm)
    ColorGreen
    Brightness (mcd)30
    Lens TypeDiffused
    Viewing Angle (deg)60
    Forward Voltage - Vf (Typ.)2.6
    Forward Current - If (Typ.)30 mA
    Wavelength572 nm
    Height (mm)5.1
    Mounting0.1"
    Pin Count2
    LED Display TypeStandard


    Report a problem
    Suggest a product