# of units | Price |
---|---|
1+ | $0.39 |
10+ | $0.29 |
100+ | $0.25 |
500+ | $0.19 |
Specification | Value |
---|---|
Package | 3mm, T-1 |
Color | Green/Red |
Luminous Intensity | 2.7mcd, 13.3mcd |
Lens Type | White Diffused |
Viewing Angle | 50° |
Typical Forward Voltage | 2.1V |
Typical Forward Current | 30 mA |
Peak Wavelength | 567 nm, 670 nm |
Height | 5.1mm |
Lead Pitch | 0.1" |
Pins | 2 |
LED Display Type | Bi-Color |