AC to AC Wall Adapter Transformer 9 Volt @ 1000mA Black Straight 2.5mm Female Plug

You may also like:
ADU090150A2231 ADU090150A2231
ADU160100Z5401 ADU160100Z5401
ACU120050RS0940 ACU120050RS0940
ACU120100 ACU120100
ADU2401000D5530 ADU2401000D5530
ADU2400500E9150 ADU2400500E9150
ADU180100RZ8441 ADU180100RZ8441

$10.95 ea

386 ship on May. 17
153 ship on Sep. 10


  • Jameco Part no.: 157041
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ACU090100E8941
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

9VAC 1000mA Output AC-AC Wall Adapter

Output Connector Type: Female 2.5mm inside diameter / 5.5mm outside diameter straight plug

Specifications

  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 9VAC @ 1000mA
  • Size: 2.1"H x 2.1"W x 1.6"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.6 lbs.
  • Agency Approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Output Voltage9 VAC
Output Current1 A
Power Rating9 VA
Input Voltage120 VAC
Primary Frequency50 to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
Primary Side ConnectionNEMA 1-15P
Secondary Side ConnectionBarrel Plug
AC Cord Length6 ft.
Agency ApprovalsUL, CUL
Length2.1 in.
Width2.1 in.
Height1.6 in.
ColorBlack
Weight0.6 lbs.
Number of Outputs1


Report a problem
Suggest a product