# of units | Price |
---|---|
45+ | $1.19 |
225+ | $1.09 |
1125+ | $0.99 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance (uF) | 4.7 |
Voltage (VDC) | 35 |
Tolerance (%) | 10 |
Construction | Radial |
Family | T350 |
Size | 5.5mm X 8.9mm |
Polarity | Polar |
Dissipation Factor | 5% |
Leakage Current | 1.3uA |
Mounting | Through Hole |
Packaging | Bulk |
Case Style | Dipped |
Wire Form | Straight |
Lead Diameter | 0.5mm |
Lead Pitch For Radial | 2.54mm |
Seated Plane Height | 8.9mm(Max) |
Product Height | 8.9mm(Max) |
Product Diameter | 5.5mm(Max) |
Product Type | Capacitor Tantalum Solid |