Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 1 uF 35 Volt 10% 4.5 X 8.6mm Radial 5.08mm Bulk

You may also like:
TM1/35 TM1/35
TAP105K025SCS TAP105K025SCS
TAP105K035SCS TAP105K035SCS
TM10/25 TM10/25
TM.1/35 TM.1/35
TAP106K025SCS TAP106K025SCS

$0.49 ea

420 ship on Mar. 4


  • Jameco Part no.: 1572916
  • Manufacturer: AVX
  • Manufacturer no.: T356A105K035AT
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
105+ $0.49
525+ $0.43
2625+ $0.38

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 105
Capacitor Tantalum Solid 1uF 35 Volt 10% (4.5 X 8.6mm) Radial 5.08 mm 125C Bulk

Report a problem
Suggest a product
Specification Value
Capacitance (uF)1
Voltage (VDC)35
Tolerance (%)10
ConstructionRadial
Size (Dia. x H)(mm)4.5 x 8.6
Lead Spacing (mm)5.08
FamilyT356
PolarityPolar
Dissipation Factor3%
Leakage Current0.5uA
MountingThrough Hole
PackagingBulk
Case StyleDipped
Wire FormOutside Bend
Lead Diameter0.5mm
Seated Plane Height8.6mm(Max)
Product Height8.6mm(Max)
Product Diameter4.5mm(Max)
Product TypeCapacitor Tantalum Solid


Report a problem
Suggest a product