Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 68uF 20 Volt 10% 7.3 X 4.3 X 2.8mm SMD 7343-31 Tape and Reel

AVX
T491D686K020AT
You may also like:
PCT10/35CK PCT10/35CK
TAJC476K016R TAJC476K016R
TPSE336M025R0200 TPSE336M025R0200
TPSD476K016H0150 TPSD476K016H0150
T491C225K035AT T491C225K035AT
T491B225K025AT T491B225K025AT

$1.29 ea

2,525 ship on Oct. 1


  • Jameco Part no.: 1574647
  • Manufacturer: AVX
  • Manufacturer no.: T491D686K020AT
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
40+ $1.29
200+ $1.09
1000+ $0.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 40
Capacitor Tantalum Solid 68uF 20 Volt D CASE 10% (7.3 X 4.3 X 2.8mm) Surface Mount 7343-31 0.7 Ohm 125C

Report a problem
Suggest a product
Specification Value
Capacitance (uF)68
Voltage20 VDC
Tolerance (%)10
Size7.3mm X 4.3mm X 2.8mm
ConstructionFlat
PolarityPolar
Capacitance Value68uF
FamilyT491
Dissipation Factor8%
Equivalent Series Resistance0.7Ohm
Leakage Current13.6uA
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTape and Reel
Package/Case7343-31
Case CodeD
Case StyleMolded
Product Depth4.3mm
Product Height2.8mm
Product Length7.3mm
Product TypeCapacitor Tantalum Solid


Report a problem
Suggest a product