# of units | Price |
---|---|
1+ | $5.95 |
10+ | $5.49 |
50+ | $4.95 |
100+ | $4.49 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | .2 |
Maximum Output Power (W) | 2.4 |
Input Voltage (VAC) | 120 |
Input Frequency | 50Hz to 60Hz |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm right angle |
Polarity | Center Positive |
Agency Approvals | UL, CUL |