Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Quick Fit Connector Male 0.110" (2.79mm) Solder Non-Insulated

You may also like:
19003-0001 19003-0001
19005-0005 19005-0005
19098-0080 19098-0080
19035-0009 19035-0009
19002-0025 19002-0025
19019-0030 19019-0030

$0.25 ea

1,350 ship on Dec. 3
More Available – 9 weeks


  • Jameco Part no.: 1581679
  • Manufacturer: Keystone Electronics
  • Manufacturer no.: 1211
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.15
100+ $0.10
500+ $0.08
1000+ $0.07

Request a Large Quantity Quote

Quick Fit Connector Male 0.110" (2.79mm) Solder Non-Insulated

Specifications

  • Terminal Type: Standard
  • Gender: Male
  • Tab Width: 0.110" (2.79 mm)
  • Tab Thickness: 0.032" (0.81 mm)
  • Tab Length: 0.280" (7.11 mm)
  • Length - Overall: 0.542" (13.77 mm)
  • Termination: Solder
  • Wire Gauge: n/a
  • Insulation: Non-Insulated
  • Mounting Type: Through Hole
  • Contact Material: Brass
  • Contact Finish: Tin


Report a problem
Suggest a product
Specification Value
Product TypeQuick Fit Terminal
Stud Size0.110"
Wire Gauge (AWG)N/A
GenderMale
InsulationNon-Insulated
ColorZinc-Chromate
Product Depth (inch)0.110
Product Length (inch)0.542
PlatingTin
Body MaterialBrass


Report a problem
Suggest a product