Capacitor Radial 470 uF 16 Volt 20% 105c 8x11x3.5mm

You may also like:
R470B25 R470B25
R10/50 R10/50
RA1/25-R RA1/25-R
R1000B25-R R1000B25-R
R100/25 R100/25
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD
Price Reduced

$0.35 ea

1,194 ship on Apr. 12
More Available – 14 weeks


  • Jameco Part no.: 158203
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R470B16
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.25
100+ $0.12
500+ $0.11
1000+ $0.09

Request a Large Quantity Quote

470µF Aluminum Electrolytic Radial Capacitor

Features

  • Capacitance: 470µF
  • Tolerance: ±20%
  • Voltage: 16V
  • Diameter: 8mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)470
    Voltage Rating16 VDC
    Tolerance20%
    Size (mm)(Dia. x H x LS)8 x 11 x 3.5
    ConstructionRadial
    Maximum Operating Temperature105°C
    MountingThrough Hole
    TypeElectrolytic
    Terminal Pitch3.5 mm
    Height11 mm
    Body Diameter8 mm
    Capacitance470µF


    Report a problem
    Suggest a product