Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Relay Solid State 50mA 1.4 Volt DC Input 0.12 Amp 350 Volt AC-DC Output 6-Pin Plastic DIP Tube

You may also like:
KF0604D KF0604D
KD20C40AX KD20C40AX
RSR1ND-A24025 RSR1ND-A24025
RSR1ND-A24050 RSR1ND-A24050
RSR1ND-D24010 RSR1ND-D24010
RSR1ND-D24040 RSR1ND-D24040
Price Reduced

$1.65 ea

584 ship on Oct. 26
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $1.65
10+ $1.55
50+ $1.29
100+ $1.25

Request a Large Quantity Quote

OptoMOS® Solid State Relay

Features:

  • Single pole, DIP-6 package
  • Load voltage: 350V
  • Current handling: 120mA
  • On-resistance: 35Ω
  • Isolation voltage: 3750Vrms
  • Input control current: 2mA
  • Off-state leakage: 1µA
  • Switching speed: 3ms ON / 3ms OFF


Report a problem
Suggest a product
Specification Value
Product TypeDC/AC
Contact FormSPST-NO
Contact Voltage350 V Load
Contact Current0.12
Control Voltage1.2 VDC
Pins6
Terminal TypeDIP-8
Size (L" x W" x H").33 x .25 x .13
Product Length8.38mm
Product Width6.35mm
Product Height3.30mm
FamilyLCA110
Circuit Arrangement1 Form A
I/O Isolation Voltage3750V


Report a problem
Suggest a product