Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Relay Solid State 50mA 1.4 Volt DC Input 1 Amp 60 Volt AC-DC Output 6-Pin Plastic DIP Tube

You may also like:
KF0604D KF0604D
KD20C40AX KD20C40AX
ESR5102401000Z ESR5102401000Z
KG1010D KG1010D
KB20C06A KB20C06A
CMX60D10-6454 CMX60D10-6454

$4.49 ea

104 ship on Oct. 21
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $4.49
10+ $3.95
50+ $3.59
100+ $3.25

Request a Large Quantity Quote

OptoMOS® Solid State Relay

Features:
  • Single pole, DIP-6 package
  • Load voltage: 60V
  • Current handling: 1000mA
  • On-resistance: 0.5Ω
  • Isolation voltage: 3750Vrms
  • Input control current: 10mA
  • Off-state leakage: 1µA
  • Switching speed: 2.5ms ON / 0.25ms OFF

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeDC/AC
    Contact FormSPST-NO
    Contact Voltage60 V Load
    Contact Current1
    Control Voltage1.2 VDC
    Pins6
    Terminal TypeDIP-6
    Size (L" x W" x H").33 x .25 x .13
    Product Length8.38mm
    Product Width6.35mm
    Product Height3.30mm
    FamilyLCA710
    Circuit Arrangement1 Form A
    I/O Isolation Voltage3750V


    Report a problem
    Suggest a product