# of units | Price |
---|---|
1+ | $0.25 |
10+ | $0.17 |
100+ | $0.15 |
500+ | $0.13 |
1000+ | $0.11 |
Specification | Value |
---|---|
Capacitance (uF) | 1 |
Voltage (VDC) | 100 |
Tolerance (%) | 20 |
Size (mm)(Dia. x H x LS) | 5 x 11 x 2 |
Construction | Radial |
Max. Operating Temp. (°C) | 105 |
Mounting | Through Hole |
Type | Electrolytic |
Capacitance (pF) | 1000000 |