AC to DC Power Supply Single Output 27 Volt 37 Amp 999 Watt

You may also like:
MHS014 MHS014
RS-150-24 RS-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
SE-600-24 SE-600-24
SP-320-24 SP-320-24
RS-75-24 RS-75-24
Clearance

$230.00 ea

31 ship on Jan. 27

TARIFF FREE PRODUCT


  • Jameco Part no.: 1585709
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-1000-27
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $230.00
10+ $209.30

Request a Large Quantity Quote

999W AC/DC ENCLOSED SWITCHING POWER SUPPLY

27Volts @ 37Amps


Specifications:
  • Size (L x W x H) (inches): 11.6 x 5.0 x 1.6
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 90-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Built-in ON-OFF control and remote sense function
  • Parallel function
  • Universal AC input
  • 5-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)27.0
Output Current (A)37
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)11.6
Width (inch)5
Height (inch)1.6
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
Maximum Input Current (A)12
Number of Outputs1
Maximum Output Power (W)999
Efficiency (%)88
FamilyRSP-1000
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)27 VDC
Output Current (Channel 1)37 A


Report a problem
Suggest a product