AC to DC Power Supply 48V 21A 1008W

You may also like:
MHS014 MHS014
SE-1000-48 SE-1000-48
SE-600-48 SE-600-48
UHP-2500-36 UHP-2500-36
UHP-2500-48 UHP-2500-48
UHP-1500-48 UHP-1500-48
SP-240-48 SP-240-48

$230.00 ea

134 ship on Jan. 17
193 ship on Jan. 24

TARIFF FREE PRODUCT


  • Jameco Part no.: 1585725
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-1000-48
  • Electronics Parts Locator
# of units Price
1+ $230.00
10+ $209.30
25+ $178.25

Request a Large Quantity Quote

1008W AC/DC ENCLOSED SWITCHING POWER SUPPLY

48Volts @ 21Amps


Specifications:
  • Size (L x W x H) (inches): 11.6 x 5.0 x 1.6
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 90-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Built-in ON-OFF control and remote sense function
  • Parallel function
  • Universal AC input
  • 5-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48.0
Output Current (A)21
Maximum Output Power (W)1008
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)12
Output Connector TypeScrew Terminal Block
Number of Outputs1
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
Efficiency (%)90
FamilyRSP-1000
Product TypeAC to DC Power Supply
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)11.6
Width (inch)5
Height (inch)1.6
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)21 A


Report a problem
Suggest a product