# of units | Price |
---|---|
10+ | $0.19 |
100+ | $0.15 |
1000+ | $0.12 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Pins | 4 |
Current Rating | 20 mA @ 12 VDC |
Product Length | 0.24 in. |
Width | 0.24 in. |
Depth | 0.14 in. |
Actuator Length | 0.05 in. |
Lead Pitch | 0.17 x 0.26 |
Contact Form | SPST-NO |
Switch Function | OFF-(ON) |
Actuator Type | Round Button |
Color - Actuator/Cap | Black |
Mounting Style | Through Hole |
Termination Style | PC Pins |