# of units | Price |
---|---|
1+ | $2.25 |
10+ | $1.95 |
100+ | $1.75 |
Specification | Value |
---|---|
Gender | Socket |
Total Number of Contacts | 8 |
Connector Style | DIN (270 Degree) |
Maximum Current Rating | 1A, 2A |
Maximum Voltage Rating | 100VAC, 12VDC |
Termination | Solder Lug |
Mounting Type | Panel Mount |
Contact Finish | Silver |
Shell Material | Steel |
Shielding | Shielded |
Color | Silver |
Minimum Operating Temperature | 5°C |
Maximum Operating Temperature | 70°C |
Contact Gender | FEMALE |