SSA-485 Smart Serial Adapter

You may also like:
32201 32201
P8X32A-D40 P8X32A-D40
BS2-IC BS2-IC
BS1-IC BS1-IC
BS2PE BS2PE
BS2PX24 BS2PX24

$99.95 ea

7 ship on Jan. 18
More Available – 3 weeks


  • Jameco Part no.: 1586120
  • Manufacturer: Saelig-Kerr
  • Manufacturer no.: KAE-SSA485-BDV2
  • HTS code: 8542218088
  • Web Exclusive
# of units Price
1+ $99.95
5+ $94.95
25+ $84.95

Request a Large Quantity Quote

SSA-485 Smart Serial Adapter

The SSA-485 Smart Serial Adapter allows you to connect up to 32 of our NMC motion controllers to you host's (PC, etc.) RS232 or USB port - or - you can use it as a stand-alone host controller for up to 32 of our NMC modules. As a simple adapter, serial data from your host is translated directly to RS485. In this mode, you can use our Windows test utility programs or your own programs to send commands directly to the motion control boards.

By adding a microprocessor chip to the on-board 28-pin socket, the SSA-485 itself becomes the host controller. Our Motion Basic controller chip is a pre-programmed microcontroller which executes BASIC programs you create with our Windows based programming and debugging utility. Creating, downloading and debugging simple motion control programs require no formal programming knowledge.

You may also plug a PIC18Fxxxx series microprocessor into the on-board 28-pin socket. Using Microchip's inexpensive ICD2 development tools, you can create powerful C or assembly language programs to handle complex applications. Please see their software page for a variety of NMC controller example programs.

Specifications:

  • Controller Type: Serial Adapter + Standalone Host
  • Controller Chip: Motion Basic or PIC 18Fxxxx
  • Four basic operating modes:
      - RS232 or USB to RS485 pass-thru adapter
      - Motion Basic programmable host controller
      - ASCII Command Interface (ACI) Mode
      - C programmable host controller using a PIC18xxxx processor
  • In pass-thru adapter mode:
      - RS232 (DB9-F) or USB (type B) connection to host
      - Host signals translate directly to full-duplex (4-wire) RS485
      - For direct communications using our motion controllers' native NMC protocol
      - RS485 connector directly compatible with all of our controller boards
  • In Motion Basic host controller mode:
      - 28 pin socket for our Motion Basic controller chip (purchased separately)
      - Create and download BASIC motion control programs into EEPROM
      - Downloaded programs run automatically on power-up
      - Simple Windows programming utility used for creating and debugging programs
  • In ASCII Command Interface (ACI) mode (Motion Basic controller chip required):
      - Motion controller boards can be operated by sending simple ASCII command strings
      - Compatible with standard terminal programs like HyperTerminal
  • In C programmable host controller mode:
      - 28 pin socket for a Microchip PIC18Fxxxx microcontroller
      - Connects directly to Microchip's ICD2 development module
      - Use MPLAB, Microchip's free development software
      - Provides additional digital and analog I/O on-board
  • In stand-alone controller modes, the RS232 or USB port is available for communicating with external computers.
  • Complete documentation and example software available
  • Nominal size: 2" x 3"
  • Note: Version 2 of this board is functionally identical to Version 1, except v.2 will auto select between USB and RS232 - no jumper selection is necessary.

    Report a problem
    Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product