# of units | Price |
---|---|
1+ | $1.39 |
10+ | $1.19 |
100+ | $1.05 |
500+ | $0.89 |
1000+ | $0.79 |
Specification | Value |
---|---|
Gender | Plug |
Total Number of Contacts | 6 |
Connector Style | DIN (240 Degree) |
Maximum Current Rating | 1A, 2A |
Maximum Voltage Rating | 100VAC, 12VDC |
Termination | Solder |
Mounting Type | Free Hanging (In-Line) |
Contact Finish | Nickel |
Shell Material | Steel |
Shielding | Unshielded |
Color | Black, Silver |
Minimum Operating Temperature | 5°C |
Maximum Operating Temperature | 70°C |
Contact Gender | MALE |