Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Transistor General Purpose BJT NPN 40 Volt 0.2A Automotive 6-Pin SOT-363

Diodes Incorporated
MMDT3904-7-F
You may also like:
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906TA 2N3906TA
2N3904RLRP 2N3904RLRP
BC547B BC547B
PN2222ABU PN2222ABU

$0.065 ea

6,185,500 ship on Aug. 13


  • Jameco Part no.: 1591025
  • Manufacturer: Diodes Incorporated
  • Manufacturer no.: MMDT3904-7-F
  • NCNR (Non-Cancelable, Non Returnable)
    • Electronics Parts Locator
# of units Price
3000+ $0.065
15000+ $0.057
30000+ $0.051

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,000

Transistor General Purpose BJT NPN 40 Volt 0.2A Automotive 6-Pin SOT-363

IC FIFO SYNCHRONOUS UNI-DIRECTIONAL SUPER SYNC II 1K X 36 7.5NS 3.3VOLT LOW POWER TQFP128 (PK128)

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
ConfigurationSEPARATE, 2 ELEMENTS
Transistor PolarityNPN
Collector-emitter Voltage-Max (V)40
DC Current Gain-Min (hFE)30
Collector Current-Max (IC) (mA)200
Transistor TypeGENERAL PURPOSE SMALL SIGNAL
Moisture Sensitivity Level1
Transition Frequency-Nom (fT) (MHz)300
Terminal FinishMATTE TIN
JESD-30 CodeR-PDSO-G6
Number of Terminals6
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Surface MountYES
Terminal FormGULL WING
Terminal PositionDUAL
Number of Elements2
Peak Reflow Temperature (Cel)260
[email protected] Reflow Temperature-Max (s)10
Transistor Element MaterialSILICON
Pro-electron CodeSOT-363
JESD-97 Codee3
Transistor ApplicationSWITCHING
Turn-on Time-Max (ton) (ns)70
Turn-off Time-Max (toff) (ns)250


Report a problem
Suggest a product