Diode Standard Recovery Rectifier 200 Volt 1A 2-Pin SMA Tape and Reel

You may also like:
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
MUR410G MUR410G
C106D1G C106D1G

$0.19 ea

1,432,082 ship on Oct. 25


  • Jameco Part no.: 1591391
  • Manufacturer: Diodes Incorporated
  • Manufacturer no.: S1D-13
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
265+ $0.19
1325+ $0.17
6625+ $0.15

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 265
Diode Switching 200 Volt 1A 2-Pin SMA


S1D-13,RECTIFIER STANDARD RECO VERY GPP SMA 1.0A 200V 5K

Report a problem
Suggest a product
Specification Value
ApplicationRectifier
Supplier PackageSMA
Peak Repetitive Reverse Voltage200 V
DC Forward Current1 A
Peak Forward Voltage1.1 V
MountingSurface Mount
Pin_Count2
PackagingTape and Reel
FamilyS1D
Product Length4.6mm(Max)
Product Width2.92mm(Max)
Product Height2.1mm(Max)
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
Peak Non-Repetitive Surge Current30A
Peak Reverse Current5uA
Peak Reverse Recovery Time3000ns


Report a problem
Suggest a product