# of units | Price |
---|---|
1+ | $2.95 |
10+ | $2.59 |
50+ | $2.29 |
Specification | Value |
---|---|
Family | SMA-BNC |
Gender | Female/Female |
Body Orientation | Straight |
Impedance | 50 Ohm |
Contact Plating | Gold |
Contact Material | Brass |
Body Plating | Nickel |
Body Material | Brass |
Operating Frequency | 0Hz to 4GHz |
Termination Method | Cable or Panel |
Product Diameter | 12mm |
Insulator Material | Teflon |
Product Length | 25mm |