# of units | Price |
---|---|
1+ | $2.95 |
10+ | $2.59 |
50+ | $2.29 |
100+ | $1.95 |
Specification | Value |
---|---|
Family | SMA |
Gender | Female |
Body Orientation | Straight |
Impedance | 50 Ohm |
Contact Plating | Gold |
Contact Material | Brass |
Body Plating | Gold |
Body Material | Brass |
Operating Frequency | 0Hz to 18GHz |
Termination Method | Solderable Cup |
Insulator Material | Teflon |
Mounting | Panel Mount |
Product Depth | 12.8mm |
Product Height | 12.8mm |
Product Length | 12.9mm |