# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.75 |
100+ | $1.59 |
1000+ | $1.35 |
DC Power Jack Inline 2.1mm with Strain Relief
Features:
Specification | Value |
---|---|
Body/Shell Style | Jack |
Pin/Inner Diameter (mm) | 2.1 |
Outer Diameter (mm) | 5.5 |
Termination | Solderable Cup |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Rated Current (A) | 5 |
Rated Voltage (V) | 12 |