Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

10pF 500 VOLT MICA CAPACITOR

You may also like:
DC10/50 DC10/50
CDV19FF821J03 CDV19FF821J03
DM180 DM180
DM240 DM240
DM510 DM510
CDS10FD910JO3 CDS10FD910JO3
DM15FA151G03 DM15FA151G03

$1.79 ea

313 ship on Feb. 28
More Available – 5 weeks


  • Jameco Part no.: 15991
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DM15CD100D03RH
  • Electronics Parts Locator
# of units Price
1+ $1.79
10+ $1.39
100+ $1.09
500+ $0.99
1000+ $0.85

Request a Large Quantity Quote

10pF Mica Capacitor

Features

  • Capacitance: 10pF
  • Tolerance: ±5%
  • Voltage: 500V



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (pF)10
    Voltage (VDC)500
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    Size (WxHxD mm)11 x 4 x 9
    Lead Spacing (mm)5.8


    Report a problem
    Suggest a product