22pf 500 Volt Mica Capacitor

You may also like:
CD10FD131J03 CD10FD131J03
CMD5ED271JO3 CMD5ED271JO3
CD10ED750G03 CD10ED750G03
CD5EC330G03 CD5EC330G03
CM06FD682F03 CM06FD682F03
CM05FD271FO3 CM05FD271FO3

$1.49 ea

568 ship on Apr. 14
More Available – 5 weeks


  • Jameco Part no.: 16037
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CD15ED220JO3F
  • HTS code: 8532290020
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99
500+ $0.89

Request a Large Quantity Quote

22pF Mica Capacitor

Features

  • Capacitance: 22pF
  • Tolerance: ±5%
  • Voltage: 500V



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (pF)22
    Voltage Rating500 VDC
    Tolerance5%
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    Size (WxHxD mm)11 x 4 x 9
    Lead Pitch5.8mm
    Capacitance22 µF
    Width11mm
    Height4mm
    Depth9mm


    Report a problem
    Suggest a product