Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Supply Encapsulated DC-DC 2 Output 12 Volt-12 Volt 0.125A/-0.125A 3W 8-PIN, DCW03A-12, MEAN WELL

You may also like:
DCWN03A-12 DCWN03A-12
DKE10A-12 DKE10A-12
SKE15A-12 SKE15A-12
LDH-45A-1050W LDH-45A-1050W
SKA15A-12 SKA15A-12
RSD-100B-12 RSD-100B-12
SPBW06F-12 SPBW06F-12
Slashed Prices - Limited Quantity

$7.95 ea

12 ship on Aug. 10

TARIFF FREE PRODUCT


  • Jameco Part no.: 161702
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DCW03A-12
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $7.95
10+ $6.49

Request a Large Quantity Quote

3W Encapsulated Dual Output DC-to-DC Converter

Output: ±12 Volts @ 0.125 Amps

Features:
  • Input range: 9-18VDC
  • Number of pins: 10
  • Line Regulation: ±1.0%
  • Load Regulation: ±0.5%
  • Ripple and Noise: 100mVp-p
  • Short-circuit/overload protection
  • 1000VDC I/O isolation
  • Shield metal case
  • Cooling by free air convection
  • Size: 1.25"L x 0.8"W x 0.48"H

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)0.125
    Maximum Output Power (W)3
    FamilyDCW03
    Additional Output Voltages (VDC)-12
    Input Voltage Range (VDC)9 to 18
    Pin_Count8
    Number of Outputs2
    Product TypeDC-DC Regulated Dual Output
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)71
    Length (inch)1.3
    Width (inch)0.8
    Height (inch)0.5
    TypeNon-Inverting|Step Up|Step Down
    MountingThrough Hole


    Report a problem
    Suggest a product