25 Feet Flexo® 1/4" Clean-Cut Braided Sleeve

You may also like:
CCP0.50BK25 CCP0.50BK25
PTN0.25BK25 PTN0.25BK25
1392-100 1392-100
1321-100 1321-100
GRP-110-1/2 GRP-110-1/2
605980-2 605980-2
Price Reduced

$7.95 ea

49 ship on Jan. 25
More Available – 3 weeks


  • Jameco Part no.: 162157
  • Manufacturer: Techflex
  • Manufacturer no.: CCP0.25BK25
  • HTS code: 5808100000
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $7.19

Request a Large Quantity Quote

25' Flexo® 1/4" Clean-Cut Braided Sleeve

Scissor Cut for Easy, Fray Resistant Installation in Production or Field

By adjusting the physical characteristics of the polyethylene terepthalate filaments, the engineers at Techflex have produced a product with the same specifications as our PET sleeving with the unique advantage of being able to cut the material with ordinary scissors and still maintain an extraordinarily fray-resistant end without the addition of chemical binders or adhesives.

Flexo Clean Cut is ideal for field installers and other situations where access to a hot knife is impossible. Clean Cut's fray resistant properties allows frequent expansion of the cut end without unraveling. When cut with a hot knife, Clean Cut produces a clean, smooth and virtually frayless end.

Clean Cut is braided for maximum coverage while still allowing enough expansion for easy installation over plugs and connectors.

Features:

  • Min/Max Flex: 5/32" - 7/16"
  • Inside Diameter: 0.250"
  • Outside Diameter: 0.440"
  • Length: 25 feet
  • Color: Black
  • UV resistant
  • Cut and abrasion resistance
  • Maintains properties across a wide temperature range
  • Dense braid structure provides fuller coverage.
  • The tight construction of Clean Cut produces a smooth an attractive finished product that resists pulling and snagging.
  • Even when cut with scissors, Clean Cut resists fraying long after other sleeving has unraveled.
  • The unique properties of Clean Cut make it ideal for field installers when access to a hot knife is impractical or impossible.
  • Clean Cut ends can be left un-terminated for frequent access to the wire bundle for changes or additions.


Report a problem
Suggest a product
Specification Value
ColorBlack
Length (FT)25
Flex Min/Max (in.)5/32 - 7/16
ID x OD (in.)0.25 x 0.44


Report a problem
Suggest a product