25' Flexo® 1/2" Clean-Cut Braided Sleeve

You may also like:
CCP0.25BK25 CCP0.25BK25
GRP-110-1/2 GRP-110-1/2
PTN0.25BK25 PTN0.25BK25
1392-100 1392-100
1321-100 1321-100
605980-2 605980-2
Price Reduced

$12.95 ea

8 ship on Feb. 26
More Available – 3 weeks


  • Jameco Part no.: 162165
  • Manufacturer: Techflex
  • Manufacturer no.: CCP0.50BK25
  • HTS code: 5808100000
  • Electronics Parts Locator
# of units Price
1+ $12.95
5+ $11.95
25+ $10.95

Request a Large Quantity Quote

25' Flexo® 1/2" Clean-Cut Braided Sleeve

Scissor Cut for Easy, Fray Resistant Installation in Production or Field

By adjusting the physical characteristics of the polyethylene terepthalate filaments, the engineers at Techflex have produced a product with the same specifications as our PET sleeving with the unique advantage of being able to cut the material with ordinary scissors and still maintain an extraordinarily fray-resistant end without the addition of chemical binders or adhesives.

Flexo Clean Cut is ideal for field installers and other situations where access to a hot knife is impossible. Clean Cut's fray resistant properties allows frequent expansion of the cut end without unraveling. When cut with a hot knife, Clean Cut produces a clean, smooth and virtually frayless end.

Clean Cut is braided for maximum coverage while still allowing enough expansion for easy installation over plugs and connectors.

Features:

  • Min/Max Flex: 1/4" - 3/4""
  • Inside Diameter: 0.50"
  • Outside Diameter: 0.75"
  • Length: 25 feet
  • Color: Black
  • UV resistant
  • Cut and abrasion resistace
  • Maintains properties across a wide temperature range
  • Dense braid structure provides fuller coverage.
  • The tight construction of Clean Cut produces a smooth an attractive finished product that resists pulling and snagging.
  • Even when cut with scissors, Clean Cut resists fraying long after other sleeving has unraveled.
  • The unique properties of Clean Cut make it ideal for field installers when access to a hot knife is impractical or impossible.
  • Clean Cut ends can be left un-terminated for frequent access to the wire bundle for changes or additions.


Report a problem
Suggest a product
Specification Value
ColorBlack
Length (FT)25
Flex Min/Max (in.)1/4 - 3/4
ID x OD (in.)0.50 x 0.75


Report a problem
Suggest a product