Solid State Relay DC/AC 3-32VDC Control
Contact 10A 240VAC

You may also like:
KD20C40AX KD20C40AX
KF0604D KF0604D
KG1010D KG1010D
KB20C06A KB20C06A
CMX60D10-6454 CMX60D10-6454
KG1005D-R KG1005D-R

$16.95 ea

225 ship on May. 7
More Available – 20 weeks


  • Jameco Part no.: 162342
  • Manufacturer: Excel Cell Electronics
  • Manufacturer no.: ESR5102401000Z
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $16.95
10+ $15.49
50+ $13.95
100+ $12.49

Request a Large Quantity Quote

DC-to-AC Solid State Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:
  • Control voltage: 3-32VDC
  • Contact form: SPST
  • Contact voltage: 240VAC
  • Contact current: 10A
  • Size: 1.7"L x 1.1"W x 2.3"H
  • 4-pin package
  • Terminal type: Screw terminal
  • Built-in heat sink
  • Agency approvals: UL

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeDC/AC
    Contact FormSPST
    Contact Voltage240 VAC
    Contact Current10 A
    Control Voltage3 VDC to 32 VDC
    Pins4
    Terminal TypeScrew Terminal
    Product Length57 mm
    Width43 mm
    Height27.1 mm
    FamilyESR
    I/O Isolation Voltage5300V


    Report a problem
    Suggest a product