Specification | Value |
---|---|
Pins | 4 |
Current Rating | 50 mA @ 24 VDC |
Product Length | 0.24 in. |
Width | 0.24 in. |
Depth | 0.13 in. |
Actuator Length | 0.03 in. |
Lead Pitch | 0.17 x 0.25 |
Contact Form | SPST-NO |
Switch Function | OFF-(ON) |
Actuator Type | Flat Plunger |
Color - Actuator/Cap | White |
Mounting Style | Through Hole |
Termination Style | PC Pins |