Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Push Button Switch Single Pole Single Throw SPST OFF-ON Red Button 3A

You may also like:
DS-450-RED DS-450-RED
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R

$2.95 ea

797 ship on Feb. 17
More Available – 13 weeks


  • Jameco Part no.: 164494
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-84B
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95
1000+ $1.69

Request a Large Quantity Quote

Pushbutton Switch SPST OFF-ON

Features

  • Contact form: SPST
  • Switch Function: OFF-ON
  • Contact rating: 3A @ 125VAC
  • Dimensions: 0.59" Depth x 1.2" Total length
  • Mounting hole diameter: 0.406"
  • Solder termination
  • Number of pins: 2
  • Button color: Red


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Current Rating3 @ 125 VAC
Body ColorBlack
Actuator ColorRed
Termination StyleSolderable
Pins2
Length (inch)1.2
Voltage Rating (AC)125
Lead Spacing A (inch)0.175


Report a problem
Suggest a product