# of units | Price |
---|---|
1+ | $24.95 |
5+ | $22.49 |
25+ | $19.95 |
Specification | Value |
---|---|
Voltage Rating | 12 VDC |
Motor Speed @ Max. Efficiency (RPM) | 220 |
Current @ Max. Efficiency (mA) | 120 |
Torque @ Max. Efficiency (g-cm) | 180 |
Gear Ratio | 1000:1 |
Gear Case Size (Diameter x Length) (inch) | 1.40 x 0.60 |
Motor Size (Diameter x Length) (inch) | 1.3 x 1.1 |
Shaft Size (Diameter x Length) (inch) | 0.23 x 0.90 |
Operating Range (VDC) | 4.5 - 12 |
Terminal Type | Solderable |